807-026-520-208

Heilind Number:EDA807-026-520-208
Manufacturer:EDAC
Manufacturer Number:807-026-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-520-208

Detailed Description

Enhance your PCB assembly with our high temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for durability. Featuring two rows of copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. With 26 positions available, it's perfect for complex circuitry setups. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your electronics with this essential component.