807-026-521-101

Heilind Number:EDA807-026-521-101
Manufacturer:EDAC
Manufacturer Number:807-026-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-521-101

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in tough operating environments. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 26 positions, allowing for efficient board-to-board connections. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and stable signal transmission. With a current rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various electronic projects. Trust in this Card Edge Connector to deliver exceptional connectivity and performance.