807-026-521-103

Heilind Number:EDA807-026-521-103
Manufacturer:EDAC
Manufacturer Number:807-026-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-521-103

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector. Expertly designed for durability and performance, this connector features a vibrant green color and a single row layout, ideal for streamlined installations. With a 5A amperage rating, it ensures reliable power transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and compliance. Each of the 26 positions is meticulously crafted from copper alloy, providing optimal conductivity. The .156 inch pitch and .2 inch row spacing offer precise alignment on your PCB board. Whether for industrial or commercial use, this connector is built to withstand extreme temperatures, with a wide operating range from -40 to 105°C. Upgrade your circuitry with this essential component.