807-026-521-104

Heilind Number:EDA807-026-521-104
Manufacturer:EDAC
Manufacturer Number:807-026-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-521-104

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 26 positions, allowing for seamless board-to-board connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal performance even in extreme operating temperatures ranging from -40 to 105 °C. With a copper alloy contact material and a 5A amperage capacity, it guarantees efficient power transmission. The 0.156-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for robust and long-lasting connections in your electronic projects.