807-026-521-107

Heilind Number:EDA807-026-521-107
Manufacturer:EDAC
Manufacturer Number:807-026-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-521-107

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Built for durability, it boasts a sturdy housing made of UL 94V-0 rated Diallyl Phthalate, ensuring safe and reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row design and a total of 26 positions, this connector offers efficient connectivity for your electronic projects. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether you need straight or right-angle mounting, this versatile connector is sure to meet your needs. Perfect for a range of applications, it's a must-have component for any electronics enthusiast or professional. Elevate your PCB designs with this essential connector.