807-026-521-108

Heilind Number:EDA807-026-521-108
Manufacturer:EDAC
Manufacturer Number:807-026-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-521-108

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable power transmission with an amperage rating of 5 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees robust durability. With a single row layout and 26 positions, it offers seamless integration for your PCB connections. The copper alloy contact material, along with a pitch of .156 in and row spacing of .2 in, guarantees efficient signal transmission. Engineered for versatility, it can be mounted straight for ease of use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in any electronic setup. Elevate your connectivity solutions with this essential product.