807-026-521-112

Heilind Number:EDA807-026-521-112
Manufacturer:EDAC
Manufacturer Number:807-026-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-521-112

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 5A. The single-row design with 26 positions offers seamless integration onto your PCB, with a pitch of .156 inches and row spacing of .2 inches. Suitable for a wide range of applications, it guarantees stable operation even in extreme temperatures ranging from -40 to 105°C. Trust in our cutting-edge technology to elevate your connection solutions.