807-026-522-202

Heilind Number:EDA807-026-522-202
Manufacturer:EDAC
Manufacturer Number:807-026-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-522-202

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in Green. Designed for optimal performance, it features a 5 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts, each spaced at .156 inches, it offers reliable signal transmission across 26 positions. The straight mount orientation ensures seamless installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for high-temperature applications, this connector guarantees stable and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.