807-026-522-204

Heilind Number:EDA807-026-522-204
Manufacturer:EDAC
Manufacturer Number:807-026-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-522-204

Detailed Description

This high-temperature card edge connector in a vibrant green color is designed for efficient power transmission, with an amperage rating of 5A. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 26 positions for seamless connectivity. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. A versatile and essential component for board-to-board connections, this connector guarantees secure and efficient data transfer.