807-026-522-212

Heilind Number:EDA807-026-522-212
Manufacturer:EDAC
Manufacturer Number:807-026-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-522-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, suitable for high-temperature environments. With 26 positions spread across two rows, it offers ample connectivity for your PCB setup. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating within a wide temperature range of -40 to 105°C, it's perfect for various applications. Its straight mount orientation makes installation easy, making it a must-have for any tech enthusiast. Upgrade your connections today with this top-of-the-line Card Edge Connector.