807-026-525-101

Heilind Number:EDA807-026-525-101
Manufacturer:EDAC
Manufacturer Number:807-026-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-525-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a single row design with 26 positions, this connector ensures reliable power transmission at an amperage of 5A. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation and robust construction make it a versatile solution for Board to Board PCB connections. Trust in its performance for seamless connectivity in your projects.