807-026-525-103

Heilind Number:EDA807-026-525-103
Manufacturer:EDAC
Manufacturer Number:807-026-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-525-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and reliability, this connector features a single row layout with 26 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and consistent performance. The green-colored connector has a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in demanding conditions. Whether for industrial or commercial applications, this connector is a dependable solution for your PCB connectivity needs.