807-026-525-104

Heilind Number:EDA807-026-525-104
Manufacturer:EDAC
Manufacturer Number:807-026-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-525-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector stands out visually while offering a robust amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and efficient signal transmission. With a single row layout and 26 positions, it's ideal for various applications. The .156-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Explore the future of connectivity with this essential component.