807-026-527-101

Heilind Number:EDA807-026-527-101
Manufacturer:EDAC
Manufacturer Number:807-026-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-527-101

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 26 positions with a pitch of .156 inches. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures superior durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transfer at an amperage of 5A. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility in various applications. Elevate your connectivity solutions with this essential component for seamless board-to-board connections.