807-026-527-104

Heilind Number:EDA807-026-527-104
Manufacturer:EDAC
Manufacturer Number:807-026-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-527-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a single row with 26 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficient conductivity. With a .156-inch pitch and .2-inch row spacing, it offers seamless compatibility with various board layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your device's performance with this reliable and high-quality connector.