807-026-527-108

Heilind Number:EDA807-026-527-108
Manufacturer:EDAC
Manufacturer Number:807-026-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-527-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in extreme conditions, this essential component features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission. With a single row configuration and 26 positions, it offers ample connectivity options for your PCB setup. The green color adds a touch of visual distinction, while the 5 A amperage rating and -40 to 105 °C operating temperature range guarantee robust functionality. Perfect for board-to-board applications, this connector, with a .156-inch pitch and .2-inch row spacing, ensures precise and efficient signal transmission. Upgrade your system with this essential connector for seamless performance.