807-026-531-102

Heilind Number:EDA807-026-531-102
Manufacturer:EDAC
Manufacturer Number:807-026-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-531-102

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a vibrant green hue and a rugged housing crafted from UL 94V-0 Diallyl Phthalate. With a single row and 26 positions, it offers ample space for efficient data transfer. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C. Perfect for a variety of applications, this connector guarantees optimal performance in every setup.