807-026-531-103

Heilind Number:EDA807-026-531-103
Manufacturer:EDAC
Manufacturer Number:807-026-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-531-103

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring efficient power delivery at a maximum amperage of 5 A. With a single row and a pitch of .156 inches, it offers seamless integration for your 26-position setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable for various applications. Upgrade your connectivity with this essential component, a standout in our lineup of premium PCB connectors.