807-026-531-104

Heilind Number:EDA807-026-531-104
Manufacturer:EDAC
Manufacturer Number:807-026-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-531-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for streamlined electronics assembly. Designed for durability and efficiency, this connector boasts a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring compliance with industry standards for flame retardancy. With a single row configuration and 26 positions, it offers seamless integration onto your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of applications, from industrial machinery to consumer electronics. Trust in our connector's superior performance and rugged construction for all your board-to-board connectivity needs.