807-026-540-201

Heilind Number:EDA807-026-540-201
Manufacturer:EDAC
Manufacturer Number:807-026-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-540-201

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, ensuring both functionality and aesthetics. With a current rating of 5 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide secure and efficient connectivity for up to 26 positions. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C ensures resilience in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.