807-026-540-207

Heilind Number:EDA807-026-540-207
Manufacturer:EDAC
Manufacturer Number:807-026-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-540-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Built for reliability, it boasts a 5A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior performance. Featuring two rows with a total of 26 contact positions, it offers efficient signal transmission. The copper alloy contact material ensures durability, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. With a straight mount orientation, it's easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project.