807-026-541-102

Heilind Number:EDA807-026-541-102
Manufacturer:EDAC
Manufacturer Number:807-026-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Engineered for optimal performance, this connector boasts a 5A amperage capacity and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row design with 26 positions and a pitch of .156 inches, it ensures seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications in various industries. Upgrade your setup with this essential component for efficient and secure PCB connections.