807-026-541-103

Heilind Number:EDA807-026-541-103
Manufacturer:EDAC
Manufacturer Number:807-026-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-541-103

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and features a single row layout with 26 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers excellent fire resistance for added safety. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is built to withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial applications. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.