807-026-541-107

Heilind Number:EDA807-026-541-107
Manufacturer:EDAC
Manufacturer Number:807-026-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-541-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout featuring 26 copper alloy contact positions, it offers reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, this connector guarantees seamless operation in extreme environments, with an impressive operating temperature range of -40 to 105°C. Choose efficiency and quality with our Card Edge Connector.