807-026-542-201

Heilind Number:EDA807-026-542-201
Manufacturer:EDAC
Manufacturer Number:807-026-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-542-201

Detailed Description

Enhance your high temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance. With a double row configuration and a total of 26 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it enables precise and secure connections. Whether for industrial machinery or automotive applications, its straight mount orientation provides easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of high-temp electronic systems. Trust in its quality and performance for your PCB connectivity needs.