807-026-542-212

Heilind Number:EDA807-026-542-212
Manufacturer:EDAC
Manufacturer Number:807-026-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-542-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance in high-temperature environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your circuit boards. The straight mount orientation and 26 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.