807-026-545-103

Heilind Number:EDA807-026-545-103
Manufacturer:EDAC
Manufacturer Number:807-026-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-545-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a single row with 26 positions, this connector offers reliable contact with a pitch of .156 inches and row spacing of .2 inches. Its copper alloy contacts ensure efficient power delivery, while the UL 94V-0 Diallyl Phthalate housing material guarantees enhanced safety. With an operating temperature range of -40 to 105 °C, it's ideal for high-temp applications. The vibrant green color adds a touch of style, and its straight mount orientation facilitates hassle-free installation. Elevate your board-to-board connections with this essential component.