807-026-545-104

Heilind Number:EDA807-026-545-104
Manufacturer:EDAC
Manufacturer Number:807-026-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-545-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation under extreme conditions. Its single-row configuration with 26 copper alloy contact positions offers seamless connectivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB integration. With a current rating of 5 A, it's perfect for high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in any setting. Upgrade your PCB connections with this essential component.