807-026-545-107

Heilind Number:EDA807-026-545-107
Manufacturer:EDAC
Manufacturer Number:807-026-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-545-107

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in vibrant green. Built to withstand extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a single row design and 26 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees efficient transmission of data and power. Operating seamlessly within a wide temperature range of -40 to 105 °C, it's perfect for industrial and automotive applications. The 0.156-inch pitch and 0.2-inch row spacing provide precise alignment on your board. Whether you require straight mount orientation or secure soldering, this connector delivers on both fronts. Elevate your connectivity solutions with this high-performance component.