807-026-545-108

Heilind Number:EDA807-026-545-108
Manufacturer:EDAC
Manufacturer Number:807-026-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-545-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a single row design and 26 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing allow for easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for use in industrial and automotive applications. Trust in its straight mount orientation to streamline your assembly process. Elevate your circuitry with this essential component.