807-026-545-112

Heilind Number:EDA807-026-545-112
Manufacturer:EDAC
Manufacturer Number:807-026-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-545-112

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector. Designed for optimal performance, it features a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, ensuring reliable power transmission at up to 5A. With a single row layout, it offers 26 positions at a pitch of .156 inches, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Its straight mount orientation and green color make it easy to identify and install. Upgrade your setup with this essential component for streamlined and efficient circuitry.