807-026-547-101

Heilind Number:EDA807-026-547-101
Manufacturer:EDAC
Manufacturer Number:807-026-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-547-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row configuration with 26 positions, ensuring seamless connectivity for your electronic devices. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust performance even in extreme conditions. With a contact material made of Copper Alloy, it offers superior conductivity and durability. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial or electronic projects. Elevate your connectivity solutions with this high-performance component.