807-026-547-102

Heilind Number:EDA807-026-547-102
Manufacturer:EDAC
Manufacturer Number:807-026-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-547-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 26 positions, ensuring seamless connectivity on your PCBs. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the contact material, Copper Alloy, provides reliable conductivity. With an amperage rating of 5A, it meets stringent power requirements with ease. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it excels in both hot and cold conditions. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.