807-026-547-103

Heilind Number:EDA807-026-547-103
Manufacturer:EDAC
Manufacturer Number:807-026-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-547-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this green connector features UL 94V-0 Diallyl Phthalate housing for added durability. With a single row configuration and copper alloy contacts, it ensures efficient power transfer at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 26 positions available for versatile use. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for industrial applications. Upgrade your PCB assembly with this essential component.