807-026-547-108

Heilind Number:EDA807-026-547-108
Manufacturer:EDAC
Manufacturer Number:807-026-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-547-108

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in a sleek green finish. Designed for reliability, this connector features a single row with 26 positions for seamless connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in the most demanding environments. With a contact material of copper alloy and a pitch of .156 inches, you can count on efficient power transmission. The straight mount orientation and operating temperature range of -40 to 105°C make this connector versatile for various applications. Trust in its quality and performance for your next project.