807-026-553-101

Heilind Number:EDA807-026-553-101
Manufacturer:EDAC
Manufacturer Number:807-026-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-553-101

Detailed Description

Enhance connectivity in high-temperature environments with this High Temp Card Edge Connector. Engineered for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient performance. With a single row design and 26 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it suitable for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for demanding industrial settings. Trust in its quality construction to facilitate seamless board-to-board connections.