807-026-553-102

Heilind Number:EDA807-026-553-102
Manufacturer:EDAC
Manufacturer Number:807-026-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-553-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component for reliable board-to-board connectivity. Designed for optimal performance, this connector features 26 positions in a single row, ensuring seamless data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees high temperature resistance and robust conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation allows for versatile installation, while its operating temperature range of -40 to 105°C ensures dependable functionality in diverse environments. Elevate your electronic systems with this essential connector, perfect for a wide range of applications.