807-026-553-103

Heilind Number:EDA807-026-553-103
Manufacturer:EDAC
Manufacturer Number:807-026-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-553-103

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 26 positions, perfect for streamlined board-to-board connections. The green UL 94V-0 Diallyl Phthalate housing ensures reliable operation in demanding environments, while the copper alloy contacts guarantee efficient power transmission. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for industrial applications. The right-angle mount orientation and .156-inch pitch make for easy integration. Elevate your connectivity solutions with this essential component.