807-026-553-104

Heilind Number:EDA807-026-553-104
Manufacturer:EDAC
Manufacturer Number:807-026-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-553-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 26 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. The vibrant Green color adds a touch of visual appeal while the Right Angle mount orientation offers flexibility in installation. With an amperage rating of 5 A and a wide operating temperature range from -40 to 105 °C, this connector is perfect for industrial applications where quality and performance are paramount. Upgrade your setup with this essential component for streamlined board-to-board connections.