807-026-553-107

Heilind Number:EDA807-026-553-107
Manufacturer:EDAC
Manufacturer Number:807-026-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-553-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-553-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 26 copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 5A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection and longevity, while the right-angle mount orientation offers flexible installation options. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.