807-026-553-108

Heilind Number:EDA807-026-553-108
Manufacturer:EDAC
Manufacturer Number:807-026-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-553-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this green connector features a single row with 26 positions, guaranteeing seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it can withstand extreme operating temperatures ranging from -40 to 105 °C, making it ideal for demanding industrial environments. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. With a 5A amperage and right-angle mount orientation, this connector is a versatile and essential component for your PCB assembly needs. Upgrade your system's performance with this top-of-the-line Card Edge Connector.