807-026-554-101

Heilind Number:EDA807-026-554-101
Manufacturer:EDAC
Manufacturer Number:807-026-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-554-101

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing that can withstand even the most demanding environments. Its single-row configuration features 26 copper alloy contacts, each capable of handling up to 5 A of current. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections on your board. The right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connectivity.