807-026-554-103

Heilind Number:EDA807-026-554-103
Manufacturer:EDAC
Manufacturer Number:807-026-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-554-103

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a single row layout with 26 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts, guaranteeing durability and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. The right-angle mount orientation further facilitates easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Perfect for a range of applications, from industrial machinery to telecommunications equipment, this green-colored connector is a must-have component for your electronic assemblies. Upgrade your connectivity solutions today with this premium Card Edge Connector.