807-026-554-107

Heilind Number:EDA807-026-554-107
Manufacturer:EDAC
Manufacturer Number:807-026-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-554-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for reliability, this connector boasts a 5 A amperage capacity and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row design with 26 positions, it ensures efficient signal transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Perfect for right angle mounting, this connector is designed for versatility. With an operating temperature range of -40 to 105 °C, it is ideal for various industrial applications. Upgrade your setup with this essential component from our selection of high-quality connectors.