807-026-554-108

Heilind Number:EDA807-026-554-108
Manufacturer:EDAC
Manufacturer Number:807-026-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-554-108

Detailed Description

Upgrade your high-temperature applications with this durable Card Edge Connector. Designed for seamless board-to-board connectivity, it features a single row with 26 positions for efficient data transfer. The green housing, made from UL 94V-0 Diallyl Phthalate, ensures both safety and reliability in harsh environments. With a contact material of Copper Alloy, this connector guarantees optimal conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial settings. Trust in this connector for high-performance connectivity in your projects.