807-026-554-112

Heilind Number:EDA807-026-554-112
Manufacturer:EDAC
Manufacturer Number:807-026-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-554-112

Detailed Description

Enhance your high-temperature electronic connections with this advanced Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and copper alloy contact material, it ensures reliable conductivity for up to 26 positions at a 5A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while the right-angle mount orientation facilitates convenient installation. Operating seamlessly in environments ranging from -40 to 105°C, this connector guarantees secure and efficient board-to-board connectivity for your electronic projects. Elevate your connectivity game with this essential component.