807-026-555-207

Heilind Number:EDA807-026-555-207
Manufacturer:EDAC
Manufacturer Number:807-026-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-555-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 26 copper alloy contacts, it ensures reliable conductivity in demanding environments. The .156-inch pitch and .2-inch row spacing allow for precise integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB design with this essential component.