807-026-556-203

Heilind Number:EDA807-026-556-203
Manufacturer:EDAC
Manufacturer Number:807-026-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-556-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins constructed from Copper Alloy, ensuring reliable conductivity. With two rows of 26 positions each, it offers ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.