807-026-556-204

Heilind Number:EDA807-026-556-204
Manufacturer:EDAC
Manufacturer Number:807-026-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-556-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-556-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this green connector features a UL 94V-0 Diallyl Phthalate housing for reliable performance. With two rows and 26 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material ensures efficient signal transmission, while its .156-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a convenient and versatile choice for your connectivity needs. Trust in its quality, and experience seamless data transmission in even the most challenging conditions.