807-026-557-101

Heilind Number:EDA807-026-557-101
Manufacturer:EDAC
Manufacturer Number:807-026-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-557-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector boasts a vibrant green hue and is built to handle up to 5A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and reliability even in challenging operating environments. With a single row configuration and 26 positions, it offers seamless integration on your board. The Copper Alloy contact material guarantees excellent conductivity, while the .156" pitch and .2" row spacing provide precise alignment. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this essential component.